- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPIPB35BSR1
SLPIPB35BSR1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - Sealed - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPIPB35BSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB35BSR1
-
Alias/AKA:10-731951-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/16/26
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$28.82
5
$25.01
10
$24.52
25
$22.41
50
$21.15
100
$20.37
300 +
$19.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT