- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SLPIPB35BSO1
SLPIPB35BSO1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - Sealed - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: SLPIPB35BSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB35BSO1
-
Alias/AKA:10-731951-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$26.28
5
$24.58
10
$23.45
25
$22.75
50
$21.77
100
$20.88
300 +
$20.32
Click for Quote
Log in
to unlock special pricing