- Home ›
- All Products›
- SLPIPA25BSB1
SLPIPA25BSB1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - 180° Keyway - Sealed - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPIPA25BSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPA25BSB1
-
Alias/AKA:10-752785-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$13.70
50
$10.28
75
$9.59
100 +
$9.40
Click for Quote
Log in
to unlock special pricing