- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPIPA25BSB0
SLPIPA25BSB0
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - 90° Keyway - Sealed - Cable Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - 90° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPIPA25BSB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPA25BSB0
-
Alias/AKA:10-752785-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/1/26
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$10.70
50
$10.22
100
$9.93
300
$9.38
500
$9.13
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing