- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SLPIPA16BSO
SLPIPA16BSO
Amphenol I/O
SurLok Plus® straight plug connector with 5.7mm RADSOK® size, 16mm² cable crimp termination, sealed orange housing, and 60° ke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® straight plug connector with 5.7mm RADSOK® size, 16mm² cable crimp termination, sealed orange housing, and 60° keyway for 1000V DC applications.
Search Keywords: SLPIPA16BSO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPA16BSO
-
Alias/AKA:10-752785-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$10.70
50
$10.22
100
$9.69
300
$9.38
500
$9.13
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing