- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPM10BSO1
SLPHPM10BSO1
Amphenol I/O
The SLPHPM10BSO1 is a 3.6mm, 1500V, sealed, right-angle plug from the SurLok Plus® series, designed for a 10mm² cable crimp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SLPHPM10BSO1 is a 3.6mm, 1500V, sealed, right-angle plug from the SurLok Plus® series, designed for a 10mm² cable crimp.
Search Keywords: SLPHPM10BSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPM10BSO1
-
Alias/AKA:10-754726-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.43
25
$7.86
50
$7.41
100
$6.79
300
$6.54
500
$6.22
1,000
$5.93
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing