- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPM06BSO1
SLPHPM06BSO1
Amphenol I/O
SurLok Plus 1500V right-angle plug connector with 3.6mm RADSOK size, 6mm² cable crimp, sealed orange housing, and 20° keyway.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus 1500V right-angle plug connector with 3.6mm RADSOK size, 6mm² cable crimp, sealed orange housing, and 20° keyway.
Search Keywords: SLPHPM06BSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPM06BSO1
-
Alias/AKA:10-754726-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$8.35
50
$7.79
100
$7.09
300
$6.15
500
$5.73
1,000
$5.11
2,500 +
$4.97
Click for Quote
Log in
to unlock special pricing