- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPEU095BSRAEH
SLPHPEU095BSRAEH
Amphenol I/O
SurLok Plus® 1500V DC right angle plug connector with 95mm² unshielded cable termination, sealed design, and RADSOK® contact t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® 1500V DC right angle plug connector with 95mm² unshielded cable termination, sealed design, and RADSOK® contact technology for high-current power applications.
Search Keywords: SLPHPEU095BSRAEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPEU095BSRAEH
-
Alias/AKA:10-765352-04A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 7/6/26
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$135.45
5
$135.11
10
$134.77
25
$134.44
50
$71.17
75
$50.08
100 +
$49.08
Click for Quote
Log in
to unlock special pricing