- Home ›
- All Products›
- SLPHPC95BNO2
SLPHPC95BNO2
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Non-Sealed - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Non-Sealed - Cable Mount - Orange.
Search Keywords: SLPHPC95BNO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPC95BNO2
-
Alias/AKA:10-765127-0912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$34.71
50
$21.36
75
$16.91
100 +
$16.57
Click for Quote
Log in
to unlock special pricing