- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPC70BSR1
SLPHPC70BSR1
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 20° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 20° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPHPC70BSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPC70BSR1
-
Alias/AKA:10-765127-2701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/6/26
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$23.98
5
$22.44
10
$21.40
25
$20.76
50
$20.16
100
$19.05
300 +
$18.05
Click for Quote
Log in
to unlock special pricing