- Home ›
- All Products›
- SLPHPC70BSO2
SLPHPC70BSO2
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 30° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: SLPHPC70BSO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPC70BSO2
-
Alias/AKA:10-765127-0702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$17.94
5
$17.32
10
$16.91
25
$16.65
50
$16.41
100
$15.97
300 +
$15.35
Click for Quote
Log in
to unlock special pricing