- Home ›
- All Products›
- SLPHPB50BSR1
SLPHPB50BSR1
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 20° Keyway - Sealed - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 20° Keyway - Sealed - Cable Mount - Red.
Search Keywords: SLPHPB50BSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPB50BSR1
-
Alias/AKA:10-765467-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$19.18
50
$14.38
75
$13.43
100 +
$13.16
Click for Quote
Log in
to unlock special pricing