- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPB50BSB1
SLPHPB50BSB1
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 20° Keyway - Sealed - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 20° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPHPB50BSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPB50BSB1
-
Alias/AKA:10-765467-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.53
25
$14.98
50
$14.31
100
$13.26
300
$12.27
500
$11.95
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing