- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHPB35BSB2
SLPHPB35BSB2
Amphenol I/O
SurLok Plus® 1500V DC right angle plug connector with 8.0mm RADSOK® size, 35mm² cable capacity, sealed waterproof design, and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® 1500V DC right angle plug connector with 8.0mm RADSOK® size, 35mm² cable capacity, sealed waterproof design, and 20° keyway.
Search Keywords: SLPHPB35BSB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHPB35BSB2
-
Alias/AKA:10-765467-1302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$14.57
25
$14.42
50
$14.05
100
$12.91
300
$12.27
500
$11.95
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing