- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHIRMTPSO1
SLPHIRMTPSO1
Amphenol I/O
A SurLok Plus® Gen 2.0 1500V DC receptacle with a 3.6mm RADSOK® size rated for 70A, featuring a threaded backshell, sealed con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A SurLok Plus® Gen 2.0 1500V DC receptacle with a 3.6mm RADSOK® size rated for 70A, featuring a threaded backshell, sealed construction, and a 20° keyway.
Search Keywords: SLPHIRMTPSO1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHIRMTPSO1
-
Alias/AKA:10-754727-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.57
50
$4.58
100
$4.39
300
$3.80
500
$3.39
1,000
$3.11
2,500
$2.96
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing