- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPHIRMTPSB2
SLPHIRMTPSB2
Amphenol I/O
SurLok Plus 1500V DC receptacle connector with 3.6mm RADSOK size, busbar termination, sealed construction, and 20° keyway.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus 1500V DC receptacle connector with 3.6mm RADSOK size, busbar termination, sealed construction, and 20° keyway.
Search Keywords: SLPHIRMTPSB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHIRMTPSB2
-
Alias/AKA:10-754727-1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.29
50
$5.00
100
$4.50
300
$4.44
500
$4.23
1,000
$4.03
2,500
$3.78
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing