- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PTB-14-19PS
PTB-14-19PS
Amphenol I/O
Conn Miniature Cylindrical PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Search Keywords: PTB1419PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PTB-14-19PS
-
Alias/AKA:PTB-14-19PS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Shell Size / Insert Arrangement:14-19
-
Number of Contacts:19
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45
can ship 6/22/26
25
can ship 8/10/26
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$104.42
5
$86.58
10
$82.74
25
$79.73
50
$79.33
100 +
$78.93
Click for Quote
Log in
to unlock special pricing