- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PTB10-6PS
PTB10-6PS
Amphenol I/O
Conn Miniature Cylindrical PIN/SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN/SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Search Keywords: PTB106PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PTB10-6PS
-
Alias/AKA:PTB10-6PS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Shell Size / Insert Arrangement:10-6
-
Number of Contacts:6
-
Contact Gender:PIN/SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
180
can ship 6/26/26
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$38.02
5
$36.76
10
$34.47
25
$32.90
50
$32.27
100
$32.11
250 +
$31.95
Click for Quote
Log in
to unlock special pricing