- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT08E-14-19S(SR)
PT08E-14-19S(SR)
Amphenol I/O
Conn Miniature Cylindrical SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
Search Keywords: PT08E1419SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT08E-14-19S(SR)
-
Alias/AKA:PT08E-14-19S(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:14-19
-
Number of Contacts:19
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$114.37
5
$106.38
10
$103.51
20
$98.25
60
$95.82
100 +
$94.66
Click for Quote
Log in
to unlock special pricing