Image is representational - see mfr. specs

PT08E-10-6S(SR)

Amphenol I/O

Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
Search Keywords: PT08E106SSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    PT08E-10-6S(SR)
  • Alias/AKA:
    PT08E-10-6S(SR)
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Miniature Cylindrical
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    10-6
  • Number of Contacts:
    6
  • Contact Gender:
    SKT
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 8/20/26
17 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$105.16
5
$97.31
10
$94.49
20
$89.31
60
$86.93
100 +
$85.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!