- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- PT07SE-16-26P(027)
PT07SE-16-26P(027)
Amphenol I/O
Circular Connector - Jam Nut Receptacle - Male Pins - 26 Position - Shell Size-Insert 16-26 - Bayonet Lock - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Jam Nut Receptacle - Male Pins - 26 Position - Shell Size-Insert 16-26 - Bayonet Lock - Crimp Termination - Panel Mount.
Search Keywords: PT07SE1626P027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT07SE-16-26P(027)
-
Alias/AKA:PT07SE-16-26P(027)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 7
Stock lot only:
5
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$149.743
7
$136.130
13
$90.220
19
$73.300
25 +
$71.830
Click for Quote
Log in
to unlock special pricing