- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT07E-12-8P
PT07E-12-8P
Amphenol I/O
Conn Miniature Cylindrical PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Search Keywords: PT07E128P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT07E-12-8P
-
Alias/AKA:PT07E-12-8P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Jam Nut
-
Shell Size / Insert Arrangement:12-8
-
Number of Contacts:8
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:5 A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7
$40.85
13
$33.00
19
$31.61
25 +
$30.98
Click for Quote
Log in
to unlock special pricing