- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT07A-12-14S
PT07A-12-14S
Amphenol I/O
Conn Miniature Cylindrical SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Search Keywords: PT07A1214S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT07A-12-14S
-
Alias/AKA:PT07A-12-14S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Jam Nut
-
Shell Size / Insert Arrangement:12-14
-
Number of Contacts:14
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$53.40
10
$52.60
25
$50.44
50
$50.31
100
$49.80
250 +
$48.90
Click for Quote
Log in
to unlock special pricing