- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06W-10-6S
PT06W-10-6S
Amphenol I/O
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT06W106S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06W-10-6S
-
Alias/AKA:PT06W-10-6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:10-6
-
Number of Contacts:6
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
On Order:
40
can ship 7/17/26
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$53.31
5
$47.85
10
$39.01
40
$37.19
80
$36.99
120
$36.90
280 +
$36.81
Click for Quote
Log in
to unlock special pricing