- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06W-10-6P
PT06W-10-6P
Amphenol I/O
Conn Miniature Cylindrical PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT06W106P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06W-10-6P
-
Alias/AKA:PT06W-10-6P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:10-6
-
Number of Contacts:6
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$51.68
5
$48.32
10
$46.88
30
$44.59
60
$43.15
120
$41.71
270 +
$40.02
Click for Quote
Log in
to unlock special pricing