- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06E-8-2S(SR)
PT06E-8-2S(SR)
Amphenol I/O
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: PT06E82SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06E-8-2S(SR)
-
Alias/AKA:PT06E-8-2S(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:8-2
-
Number of Contacts:2
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
50
can ship 8/12/26
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$34.53
5
$30.82
10
$30.74
25
$29.03
50
$27.44
100
$27.37
250 +
$26.36
Click for Quote
Log in
to unlock special pricing