- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06E-22-21S(SR)
PT06E-22-21S(SR)
Amphenol I/O
Conn Miniature Cylindrical SKT 21 POS Solder ST Cable Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 21 POS Solder ST Cable Mount 21 Terminal 1 Port
Search Keywords: PT06E2221SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06E-22-21S(SR)
-
Alias/AKA:PT06E-22-21S(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:22-21
-
Number of Contacts:21
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$128.37
5
$126.26
10
$106.81
15
$106.54
20 +
$98.49
Click for Quote
Log in
to unlock special pricing