- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06E-16-26P(SR)
PT06E-16-26P(SR)
Amphenol I/O
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Search Keywords: PT06E1626PSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06E-16-26P(SR)
-
Alias/AKA:PT06E-16-26P(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:16-26
-
Number of Contacts:26
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/3/26
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$56.47
5
$46.00
10
$39.40
40
$35.43
80
$33.80
120
$33.05
280 +
$32.97
Click for Quote
Log in
to unlock special pricing