- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06E-12-8P
PT06E-12-8P
Amphenol I/O
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords: PT06E128P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06E-12-8P
-
Alias/AKA:PT06E-12-8P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:12-8
-
Number of Contacts:8
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$17.02
25
$15.42
90
$14.10
180
$13.52
270
$13.16
540
$12.99
1,080 +
$12.49
Click for Quote
Log in
to unlock special pricing