- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06E-10-6S(424)
PT06E-10-6S(424)
Amphenol I/O
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: PT06E106S424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06E-10-6S(424)
-
Alias/AKA:PT06E-10-6S(424)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:10-6
-
Number of Contacts:6
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$41.67
5
$41.26
10
$40.84
30
$40.44
60
$40.03
120
$39.63
270 +
$39.40
Click for Quote
Log in
to unlock special pricing