- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-20-41P
PT06A-20-41P
Amphenol I/O
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Search Keywords: PT06A2041P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-20-41P
-
Alias/AKA:PT06A-20-41P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:20-41
-
Number of Contacts:41
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:5 A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 6/5/26
40
can ship 8/10/26
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$53.66
5
$53.13
10
$43.74
40
$40.81
80
$38.87
120
$36.73
280 +
$35.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments