- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-18-32S(SR)
PT06A-18-32S(SR)
Amphenol I/O
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Search Keywords: PT06A1832SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-18-32S(SR)
-
Alias/AKA:PT06A-18-32S(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:18-32
-
Number of Contacts:32
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
1
can ship 7/6/26
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$83.05
5
$82.09
10
$71.65
25
$68.33
50
$65.09
100
$61.98
250 +
$61.83
Click for Quote
Log in
to unlock special pricing