- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-14-5S(SR)
PT06A-14-5S(SR)
Amphenol I/O
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: PT06A145SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-14-5S(SR)
-
Alias/AKA:PT06A-14-5S(SR)
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:14-5
-
Number of Contacts:5
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 6/5/26
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$40.47
5
$36.11
10
$36.02
40
$33.53
80
$32.15
120
$31.29
280 +
$30.88
Click for Quote
Log in
to unlock special pricing