- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-12-3S
PT06A-12-3S
Amphenol I/O
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: PT06A123S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-12-3S
-
Alias/AKA:PT06A-12-3S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:12-3
-
Number of Contacts:3
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Can Ship immediately
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$40.86
5
$35.16
10
$31.61
25
$28.86
70
$28.79
140
$27.90
280 +
$26.94
Click for Quote
Log in
to unlock special pricing