- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-12-10P
PT06A-12-10P
Amphenol I/O
Circular Connector - PT Series - Straight Plug - 10 Contacts - Solder Pin - Bayonet - 12-10.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - PT Series - Straight Plug - 10 Contacts - Solder Pin - Bayonet - 12-10.
Search Keywords: PT06A1210P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-12-10P
-
Alias/AKA:PT06A-12-10P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:12-10
-
Number of Contacts:10
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$43.13
5
$34.33
10
$31.97
25
$29.53
50
$29.25
100
$27.53
250 +
$23.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments