- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-10-5P
PT06A-10-5P
Amphenol I/O
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: PT06A105P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-10-5P
-
Alias/AKA:PT06A-10-5P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:10-5
-
Number of Contacts:5
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 8/10/26
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.36
5
$22.79
10
$21.74
25
$21.09
70
$20.19
140
$19.36
280 +
$18.84
Click for Quote
Log in
to unlock special pricing