- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02E-8-4S
PT02E-8-4S
Amphenol I/O
Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: PT02E84S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT02E-8-4S
-
Alias/AKA:PT02E-8-4S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:8-4
-
Number of Contacts:4
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
On Order:
1
can ship 6/26/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$11.35
25
$10.55
50
$10.26
100
$10.15
250
$9.89
500
$9.57
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT