- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02E-8-4P(025)
PT02E-8-4P(025)
Amphenol I/O
Conn Miniature Cylindrical PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: PT02E84P025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT02E-8-4P(025)
-
Alias/AKA:PT02E-8-4P(025)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:8-4
-
Number of Contacts:4
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.81
25
$12.99
50
$12.63
100
$12.28
250
$11.81
500
$11.45
1,000 +
$11.10
Click for Quote
Log in
to unlock special pricing