- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02E-8-2S
PT02E-8-2S
Amphenol I/O
Conn Miniature Cylindrical SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords: PT02E82S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT02E-8-2S
-
Alias/AKA:PT02E-8-2S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:8-2
-
Number of Contacts:2
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$12.25
25
$11.64
50
$11.37
100
$11.13
250
$10.91
500
$10.77
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing