- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02A-8-4P
PT02A-8-4P
Amphenol I/O
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Certificate of Compliance Guarantee
tanım
+
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: PT02A84P
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol I/O
-
Parça Numarası:PT02A-8-4P
-
Alias/AKA:PT02A-8-4P
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:8-4
-
Number of Contacts:4
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
248
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
Gemi olabilir
9.11.26
PRICE (USD)
MİKTAR
Unit Price
5
$12.40
25
$11.23
50
$10.73
100
$10.42
250
$9.85
500
$9.59
1.000 +
$9.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT