- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02A-22-21P
PT02A-22-21P
Amphenol I/O
Conn Circular PIN 21 POS Solder ST Box Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 21 POS Solder ST Box Mount 21 Terminal 1 Port
Search Keywords: PT02A2221P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT02A-22-21P
-
Alias/AKA:PT02A-22-21P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:22-21
-
Number of Contacts:21
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$101.21
5
$100.96
7
$100.70
13
$66.74
19
$54.23
25 +
$53.14
Click for Quote
Log in
to unlock special pricing