- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT02A-12-10S
PT02A-12-10S
Amphenol I/O
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Search Keywords: PT02A1210S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT02A-12-10S
-
Alias/AKA:PT02A-12-10S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature Cylindrical
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Box Mount
-
Shell Size / Insert Arrangement:12-10
-
Number of Contacts:10
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
50
can ship 7/16/26
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$23.85
5
$19.29
10
$16.59
25
$15.67
50
$14.91
100
$14.43
250 +
$14.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments