- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MS-3057-8A
MS-3057-8A
Amphenol I/O
Cable Clamp Backshell 180A° 16/16S Shell Size Chromate Over Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp Backshell 180A° 16/16S Shell Size Chromate Over Cadmium Aluminum Alloy
Search Keywords: MS30578A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:MS-3057-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:161086,16S1086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Connector Type:Connector Circular1075
-
Body Material:Aluminum Alloy1073
-
Dimension:28.9mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$8.031
25
$5.382
50
$5.324
100
$5.044
250
$4.537
500
$4.283
1,000 +
$3.683
Click for Quote
Log in
to unlock special pricing