- Home ›
- All Products›
- ELRA2Y2511
ELRA2Y2511
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, out EMI, out HVI | Amphenol Industrial ELRA2Y2511
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, out EMI, out HVI | Amphenol Industrial ELRA2Y2511
Search Keywords: ELRA2Y2511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y2511
-
Alias/AKA:40-738985-2YP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$13.10
50
$9.82
75
$9.17
100 +
$8.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT