- Home ›
- All Products›
- ELRA2Y2510
ELRA2Y2510
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, out EMI, HVIL | Amphenol Industrial ELRA2Y2510
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, out EMI, HVIL | Amphenol Industrial ELRA2Y2510
Search Keywords: ELRA2Y2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y2510
-
Alias/AKA:30-738985-2YP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$8.53
25
$8.25
50
$8.13
100
$8.01
300
$7.82
500
$7.73
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing