- Home ›
- All Products›
- ELRA2Y1601
ELRA2Y1601
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, EMI, out HVIL | Amphenol Industrial ELRA2Y1601
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, EMI, out HVIL | Amphenol Industrial ELRA2Y1601
Search Keywords: ELRA2Y1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y1601
-
Alias/AKA:20-738985-2YP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$9.15
50
$9.02
100
$8.88
300
$8.67
500
$8.57
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing