- Home ›
- All Products›
- ELRA2Y16
ELRA2Y16
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, EMI, HVIL | Amphenol Industrial ELRA2Y16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 16MM, CABLE , CODING Y, EMI, HVIL | Amphenol Industrial ELRA2Y16
Search Keywords: ELRA2Y16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y16
-
Alias/AKA:10-738985-2YP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$30.48
10
$27.97
25
$24.93
50
$23.48
75
$22.62
100 +
$22.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT