- Home ›
- All Products›
- ELRA2Y0310
ELRA2Y0310
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, Busbar , CODING Y, out EMI, HVIL | Amphenol Industrial ELRA2Y0310
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, Busbar , CODING Y, out EMI, HVIL | Amphenol Industrial ELRA2Y0310
Search Keywords: ELRA2Y0310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y0310
-
Alias/AKA:30-738985-2YP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$11.451
5
$10.410
25
$9.890
50
$9.660
100
$9.450
300
$9.260
500
$9.150
1,000 +
$8.180
Click for Quote
Log in
to unlock special pricing