- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELRA2A16
ELRA2A16
Amphenol I/O
High-voltage industrial power connector with 3.6mm RADSOK contact technology, rated for up to 70A DC and 1000V DC operation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-voltage industrial power connector with 3.6mm RADSOK contact technology, rated for up to 70A DC and 1000V DC operation.
Search Keywords: ELRA2A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2A16
-
Alias/AKA:10-738985-2AP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/6/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.35
25
$12.62
50
$12.06
100
$11.54
300
$11.07
500
$10.77
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing