- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- ELR4A04
ELR4A04
Amphenol I/O
Automotive Connectors Receptacle 4 Pole 10.0mm Key A | Amphenol Industrial ELR4A04
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Receptacle 4 Pole 10.0mm Key A | Amphenol Industrial ELR4A04
Search Keywords: ELR4A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELR4A04
-
Alias/AKA:10-737487-4AP4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$10.07
50
$9.84
100
$9.63
300
$9.44
500
$9.32
1,000 +
$8.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT